µA741, General-Purpose Operational Amplifiers

Texas Instruments offers its µA741, general-purpose op amps that are used for applications where a weak signal is used to drive a relatively high current load

Image of Texas Instruments' µA741, General-Purpose Operational AmplifiersTexas Instruments' µA741 device is a general-purpose operational amplifier featuring offset-voltage null capability. The high common-mode input voltage range and the absence of latch-up make the amplifier ideal for voltage-follower applications. The device is short-circuit protected and the internal frequency compensation ensures stability without external components. A low-value potentiometer may be connected between the offset null inputs to null out the offset voltage.

The µA741C device is characterized for operation from 0°C to 70°C.

Features
  • Short-circuit protection
  • Offset-voltage null capability
  • Large common-mode and differential voltage ranges
  • No frequency compensation required
  • No latch-up

µA741, General-Purpose Operational Amplifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT 8SOICUA741CDIC OPAMP GP 1 CIRCUIT 8SOIC0 - Immediate$0.74View Details
IC OPAMP GP 1 CIRCUIT 8DIPUA741CPIC OPAMP GP 1 CIRCUIT 8DIP438 - Immediate$0.48View Details
IC OPAMP GP 1 CIRCUIT 8SOICUA741CDRIC OPAMP GP 1 CIRCUIT 8SOIC2511 - Immediate$0.30View Details
IC OPAMP GP 1 CIRCUIT 8SOUA741CPSRIC OPAMP GP 1 CIRCUIT 8SO2302 - Immediate
14000 - Marketplace
$0.33View Details
IC OPAMP GP 1 CIRCUIT 8SOICUA741CDG4IC OPAMP GP 1 CIRCUIT 8SOIC0 - Immediate$0.13View Details
IC OPAMP GP 1 CIRCUIT 8SOICUA741CDRG4IC OPAMP GP 1 CIRCUIT 8SOIC0 - Immediate$0.11View Details
IC OPAMP GP 1 CIRCUIT 8DIPUA741CPG4IC OPAMP GP 1 CIRCUIT 8DIP0 - Immediate$0.15View Details
IC OPAMP GP 1 CIRCUIT 8SOUA741CPSRE4IC OPAMP GP 1 CIRCUIT 8SO0 - Immediate$0.15View Details
IC OPAMP GP 1 CIRCUIT 8SOUA741CPSIC OPAMP GP 1 CIRCUIT 8SO2300 - Marketplace$0.22View Details
Published: 2016-09-14